BA2903FV-E2 vs NJM2903M-(TE3) feature comparison

BA2903FV-E2 ROHM Semiconductor

Buy Now Datasheet

NJM2903M-(TE3) New Japan Radio Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
ROHM CO LTD NEW JAPAN RADIO CO LTD
SOIC SOIC
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ROHM Semiconductor
COMPARATOR COMPARATOR
0.5 µA 0.25 µA
0.25 µA
15000 µV 7000 µV
R-PDSO-G8 S-PDSO-G8
e2 e6
4.4 mm 5 mm
2 2
8 8
125 °C 85 °C
-40 °C -40 °C
OPEN-COLLECTOR OPEN-COLLECTOR
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
TSSOP8,.25
RECTANGULAR SQUARE
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Not Qualified Not Qualified
1300 ns 1500 ns
2.5 mA 1 mA
36 V 36 V
5 V 5 V
YES YES
BIPOLAR BIPOLAR
AUTOMOTIVE INDUSTRIAL
Tin/Copper (Sn/Cu) TIN BISMUTH
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
3 mm 5 mm
1 1
SOP,
260
2 mm

Compare BA2903FV-E2 with alternatives

Compare NJM2903M-(TE3) with alternatives