B84299K0063 vs B84299-K37 feature comparison

B84299K0063 TDK Epcos

Buy Now Datasheet

B84299-K37 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Approvals UL UL
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 50 mm 95 mm
High Pot 2830 V 2700 V
Leakage Current-Max 3.5 mA 5 mA
Length 84.5 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 6 A 50 A
Rated Voltage 250 V 250 V
Base Number Matches 2 2
Package Description METAL PACKAGE
Width 207 mm

Compare B84299K0063 with alternatives

Compare B84299-K37 with alternatives