B84299-K37 vs B84299-C1320-B1 feature comparison

B84299-K37 TDK Corporation

Buy Now Datasheet

B84299-C1320-B1 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE
Reach Compliance Code compliant compliant
Approvals UL
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 95 mm 155 mm
High Pot 2700 V 1200 V
Leakage Current-Max 5 mA
Length 300 mm 850 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 50 A 32 A
Rated Voltage 250 V 250 V
Width 207 mm
Base Number Matches 2 2

Compare B84299-K37 with alternatives

Compare B84299-C1320-B1 with alternatives