B84299K0063 vs B84143-A8-R feature comparison

B84299K0063 TDK Epcos

Buy Now Datasheet

B84143-A8-R TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals UL UL; CSA; EN
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 50 mm 81 mm
High Pot 2830 V 2700 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 84.5 mm 141 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 6 A 8 A
Rated Voltage 250 V 275 V
Base Number Matches 2 2
Pbfree Code Yes

Compare B84299K0063 with alternatives

Compare B84143-A8-R with alternatives