B84299K0063 vs B84143-G66-R112 feature comparison

B84299K0063 TDK Epcos

Buy Now Datasheet

B84143-G66-R112 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown unknown
Approvals UL IEC; EN; VDE
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 50 mm 150 mm
High Pot 2830 V 2700 V
Leakage Current-Max 3.5 mA 16 mA
Length 84.5 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 6 A 66 A
Rated Voltage 250 V 300 V
Base Number Matches 2 1

Compare B84299K0063 with alternatives

Compare B84143-G66-R112 with alternatives