B84143-A8-R vs B84299-K63 feature comparison

B84143-A8-R TDK Epcos

Buy Now Datasheet

B84299-K63 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant compliant
Approvals UL; CSA; EN UL
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 81 mm 50 mm
High Pot 2700 V 2830 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 141 mm 85 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 8 A 6 A
Rated Voltage 275 V 250 V
Base Number Matches 2 1

Compare B84143-A8-R with alternatives

Compare B84299-K63 with alternatives