B84144A0120R000 vs B84143-A120-R feature comparison

B84144A0120R000 TDK Epcos

Buy Now Datasheet

B84143-A120-R TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer TDK
Approvals UL UL; CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 141 mm
High Pot 2550 V 2700 V
Leakage Current-Max 8.8 mA 6 mA
Length 261 mm 261 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50-60 Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 120 A 120 A
Rated Voltage 440 V 275 V
Width 141 mm
Base Number Matches 2 2
Package Description METAL PACKAGE
Factory Lead Time 18 Weeks

Compare B84144A0120R000 with alternatives

Compare B84143-A120-R with alternatives