B84143-A120-R vs B84299K0062C000 feature comparison

B84143-A120-R TDK Corporation

Buy Now Datasheet

B84299K0062C000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description METAL PACKAGE
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Approvals UL; CSA; EN ENEC-10
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 51 mm
High Pot 2700 V 2830 V
Leakage Current-Max 6 mA 3.5 mA
Length 261 mm 75 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 120 A 4 A
Rated Voltage 275 V 250 V
Base Number Matches 2 2

Compare B84143-A120-R with alternatives

Compare B84299K0062C000 with alternatives