B84143-A120-R
vs
B84143-B250-S20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL; CSA; EN
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
141 mm
|
115 mm
|
High Pot |
2700 V
|
2690 V
|
Leakage Current-Max |
6 mA
|
20 mA
|
Length |
261 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
120 A
|
250 A
|
Rated Voltage |
275 V
|
530 V
|
Base Number Matches |
2
|
2
|
Width |
|
140 mm
|
|
|
|
Compare B84143-A120-R with alternatives
Compare B84143-B250-S20 with alternatives