B84144A0120R000 vs B84143-B250-S20 feature comparison

B84144A0120R000 TDK Corporation

Buy Now Datasheet

B84143-B250-S20 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code not_compliant compliant
Factory Lead Time 22 Weeks 18 Weeks
Approvals UL UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 115 mm
High Pot 2550 V 2690 V
Leakage Current-Max 8.8 mA 20 mA
Length 261 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50-60 Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 120 A 250 A
Rated Voltage 440 V 530 V
Width 141 mm 140 mm
Base Number Matches 2 2
Package Description METAL PACKAGE

Compare B84144A0120R000 with alternatives

Compare B84143-B250-S20 with alternatives