B84144A0120R000 vs B84142-B8-R feature comparison

B84144A0120R000 TDK Epcos

Buy Now Datasheet

B84142-B8-R TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer TDK
Approvals UL UL; CSA; ENEC-10
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 61 mm
High Pot 2550 V 2700 V
Leakage Current-Max 8.8 mA 3.5 mA
Length 261 mm 121 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50-60 Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 120 A 8 A
Rated Voltage 440 V 250 V
Width 141 mm
Base Number Matches 2 2
Factory Lead Time 18 Weeks

Compare B84144A0120R000 with alternatives

Compare B84142-B8-R with alternatives