B84142-B8-R vs B84299-K66 feature comparison

B84142-B8-R TDK Corporation

Buy Now Datasheet

B84299-K66 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Approvals UL; CSA; ENEC-10
Filter Type SINGLE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 61 mm 67 mm
High Pot 2700 V 2830 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 121 mm 183 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 8 A 25 A
Rated Voltage 250 V 250 V
Base Number Matches 2 1

Compare B84142-B8-R with alternatives

Compare B84299-K66 with alternatives