B72207S0231K101 vs SIOV-S07K230 feature comparison

B72207S0231K101 TDK Corporation

Buy Now Datasheet

SIOV-S07K230 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP SIEMENS A G
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 17 J 17 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard UL, CSA CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 300 V 300 V
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72207S0231K101 with alternatives

Compare SIOV-S07K230 with alternatives