B72207S0231K101
vs
Q69X3043
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Circuit RMS Voltage-Max
230 V
230 V
Energy Absorbing Capacity-Max
17 J
17 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
300 V
300 V
Base Number Matches
2
2
Compare B72207S0231K101 with alternatives
Compare Q69X3043 with alternatives