B57421V2471J062
vs
B59150-J120-A20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
CHIP, 0805
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Samacsys Manufacturer
TDK
Additional Feature
4000
MINIMUM RESISTANCE IS 84 OHMS
JESD-609 Code
e3
e3
Manufacturer Series
B57421V2
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
60 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Resistance
470 Ω
150 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
WRAPAROUND
FLAT
Thermal Sensitivity Index
3980 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
5%
25%
Base Number Matches
1
2
Compare B57421V2471J062 with alternatives
Compare B59150-J120-A20 with alternatives