B57421V2471J062
vs
B57861S0202F040
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
CHIP, 0805
RADIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
Additional Feature
4000
JESD-609 Code
e3
e4
Manufacturer Series
B57421V2
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
TR, BLISTER, 7 INCH
BULK
Rated Power Dissipation (P)
0.21 W
0.06 W
Rated Temperature
25 °C
25 °C
Resistance
470 Ω
2000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
SILVER OVER NICKEL
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3980 K
3560 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
5%
1%
Base Number Matches
1
2
Factory Lead Time
11 Weeks
Compare B57421V2471J062 with alternatives
Compare B57861S0202F040 with alternatives