B57421V2471J062 vs B57621C0683M062 feature comparison

B57421V2471J062 TDK Epcos

Buy Now Datasheet

B57621C0683M062 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description CHIP, 0805 CHIP, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer TDK
Additional Feature 4000
JESD-609 Code e3 e4
Manufacturer Series B57421V2 B57621
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.21 W 0.3 W
Rated Temperature 25 °C 25 °C
Resistance 470 Ω 68000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermal Sensitivity Index 3980 K 3890 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 5% 20%
Base Number Matches 1 2

Compare B57421V2471J062 with alternatives

Compare B57621C0683M062 with alternatives