Part Details for B59150-J120-A20 by TDK Epcos
Overview of B59150-J120-A20 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59150-J120-A20
B59150-J120-A20 CAD Models
B59150-J120-A20 Part Data Attributes
|
B59150-J120-A20
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59150-J120-A20
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 84 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 150 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |
Alternate Parts for B59150-J120-A20
This table gives cross-reference parts and alternative options found for B59150-J120-A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59150-J120-A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59150-J120-A20 | PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59150-J120-A20 vs B59150-J120-A20 |
B59150J0120A020 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59150-J120-A20 vs B59150J0120A020 |