B57861S0202F040
vs
B57164-K220-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EPCOS AG
SIEMENS A G
Package Description
,
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TDK
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.06 W
Rated Temperature
25 °C
Resistance
2000 Ω
22 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
SILVER OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3560 K
2900 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE COMPENSATION
Tolerance
1%
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare B57861S0202F040 with alternatives
Compare B57164-K220-K with alternatives