B57621C0683M062
vs
B57867S0103J140
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
CHIP, 1206
RADIAL LEADED
Reach Compliance Code
compliant
compliant
JESD-609 Code
e4
e3/e4
Manufacturer Series
B57621
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
TR, BLISTER, 7 INCH
BULK
Rated Power Dissipation (P)
0.3 W
0.06 W
Rated Temperature
25 °C
25 °C
Resistance
68000 Ω
10000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Silver/Palladium (Ag/Pd)
TIN/SILVER
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3890 K
3988 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
20%
5%
Base Number Matches
2
2
Factory Lead Time
11 Weeks
Compare B57621C0683M062 with alternatives
Compare B57867S0103J140 with alternatives