B45010B6866M357 vs B45196H2686M206 feature comparison

B45010B6866M357 KEMET Corporation

Buy Now Datasheet

B45196H2686M206 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ 1200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.0068 mA
Length 3.5 mm 3.5 mm
Manufacturer Series T495B686M010ZTE3507280
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 441 mA
Series B45-SPEEDPOWER B45196H(10V,M TOL)
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 2

Compare B45010B6866M357 with alternatives

Compare B45196H2686M206 with alternatives