B45010B6866M357 vs TR3B686M010C0600 feature comparison

B45010B6866M357 TDK Electronics

Buy Now Datasheet

TR3B686M010C0600 Vishay Sprague

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Active
EPCOS AG VISHAY INTERTECHNOLOGY INC
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e3
0.0068 mA 0.0068 mA
B450
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
10 V 10 V
490 mA 152 mA
1411 1411
YES YES
0.08 0.14
Tin (Sn) MATTE TIN
J BEND J BEND
2 2
600 mΩ
1.9 mm
3.5 mm
SMT
2.8 mm

Compare TR3B686M010C0600 with alternatives