There are no models available for this part yet.
Overview of B45196H2686M206 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B45196H2686M206 by TDK Epcos
Part Data Attributes for B45196H2686M206 by TDK Epcos
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
, 1411
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
1.9 mm
|
Length
|
3.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
B45196H(10V,M TOL)
|
Size Code
|
1411
|
Width
|
2.8 mm
|
Alternate Parts for B45196H2686M206
This table gives cross-reference parts and alternative options found for B45196H2686M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2686M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H2686M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs B45196H2686M206 |
B45010B6869M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs B45010B6869M257 |
T494B686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H2686M206 vs T494B686M010AHAUTO7280 |
TEESVB21A686M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45196H2686M206 vs TEESVB21A686M8R |
B45010B6869M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H2686M206 vs B45010B6869M357 |
TR3B686M010E0750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196H2686M206 vs TR3B686M010E0750 |
B45110B6869M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196H2686M206 vs B45110B6869M357 |
267E1002686MR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | B45196H2686M206 vs 267E1002686MR533 |
TA010TCR686MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | B45196H2686M206 vs TA010TCR686MBR-13 |
T494B686M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | B45196H2686M206 vs T494B686M010ATAUTO7280 |