B45196H2686M206 vs T494B686M010AN7280 feature comparison

B45196H2686M206 TDK Electronics

Buy Now Datasheet

T494B686M010AN7280 KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
EPCOS AG KEMET ELECTRONICS CORP
, 1411 , 1411
unknown compliant
EAR99 EAR99
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1200 mΩ 1500 mΩ
1.9 mm 1.9 mm
3.5 mm 3.5 mm
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED
20% 20%
10 V 10 V
B45196H(10V,M TOL)
1411 1411
2.8 mm 2.8 mm
2 1
8532.21.00.50
e3
0.0068 mA
SURFACE MOUNT
Yes
38 mA
YES
0.1
Tin (Sn)
J BEND

Compare B45196H2686M206 with alternatives

Compare T494B686M010AN7280 with alternatives