B3W-1152
vs
FSMRA6J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
14 Weeks
Actuator Angle
Actuator Color
YELLOW
Actuator Length
0.144 inch
Actuator Type
PROJECTED TYPE
ROUND/EXTENDED TYPE
Additional Feature
BAG PACK.,GROUND TERMINALS
Body Breadth
6 mm
6.29 mm
Body Height
3.4 mm
8.66 mm
Body Length or Diameter
6.6 mm
7.11 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
12 V
Dielectric Withstand Volts
500VAC V
Electrical Life
300000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.26 N
1.57 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
5
Packing Method
BAG
BULK
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare B3W-1152 with alternatives
Compare FSMRA6J with alternatives