FSMRA6J vs FSM10J feature comparison

FSMRA6J TE Connectivity

Buy Now Datasheet

FSM10J TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Actuator Type ROUND/EXTENDED TYPE
Body Breadth 6.29 mm 5.99 mm
Body Height 8.66 mm 3.6 mm
Body Length or Diameter 7.11 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 2.06 N
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare FSMRA6J with alternatives

Compare FSM10J with alternatives