B3W-1152 vs FSM16JL feature comparison

B3W-1152 OMRON Corporation

Buy Now Datasheet

FSM16JL TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Actuator Angle
Actuator Color YELLOW
Actuator Length 0.144 inch
Actuator Type PROJECTED TYPE
Additional Feature BAG PACK.,GROUND TERMINALS
Body Breadth 6 mm 5.99 mm
Body Height 3.4 mm 3.6 mm
Body Length or Diameter 6.6 mm 5.99 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.26 N 1.47 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Hole Count 5
Packing Method BAG
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish SILVER

Compare B3W-1152 with alternatives

Compare FSM16JL with alternatives