B39458-M3953-M100
vs
B39389-K3953-M100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN
|
PLASTIC, SIP5K-5
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
M/N STANDARD
|
B/G, D/K, I AND L/L STANDARD; CENTER FREQUENCY 33.9 MHZ POSSIBLE
|
Center or Cutoff Frequency (fo/fc) |
45.75 MHz
|
37.4 MHz
|
Filter Type |
SAW-VIDEO/SOUND FILTER
|
SAW-VIDEO/SOUND FILTER
|
Height |
8.7 mm
|
8.7 mm
|
Input Impedance |
1100 OHM//15.6 pF
|
1400 OHM//16.9 pF
|
Insertion Loss-Max |
14.2 dB
|
15 dB
|
JESD-609 Code |
e2
|
e2
|
Length |
17.3 mm
|
17.3 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
1000 OHM//4.0 pF Ω
|
1600 OHM//4.7 pF Ω
|
Package Material |
PLASTIC
|
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Silver (Sn/Ag)
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Attenuation Frequency (+/- delta f)-Max |
|
3500 kHz
|
Attenuation Frequency (+/- delta f)-Min |
|
2930 kHz
|
Attenuation@Freq-Max |
|
7.5 dB
|
|
|
|
Compare B39458-M3953-M100 with alternatives
Compare B39389-K3953-M100 with alternatives