B39389-K3953-M100
vs
B39458-M1871-M100
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
PLASTIC, SIP5K-5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
B/G, D/K, I AND L/L STANDARD; CENTER FREQUENCY 33.9 MHZ POSSIBLE
|
|
Attenuation Frequency (+/- delta f)-Max |
3500 kHz
|
|
Attenuation Frequency (+/- delta f)-Min |
2930 kHz
|
|
Attenuation@Freq-Max |
7.5 dB
|
|
Center or Cutoff Frequency (fo/fc) |
37.4 MHz
|
45.75 MHz
|
Filter Type |
SAW-VIDEO/SOUND FILTER
|
SAW-VIDEO/SOUND FILTER
|
Height |
8.7 mm
|
8.7 mm
|
Input Impedance |
1400 OHM//16.9 pF
|
1600 OHM//8.4 pF
|
Insertion Loss-Max |
15 dB
|
14.2 dB
|
JESD-609 Code |
e2
|
|
Length |
17.3 mm
|
17.3 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
1600 OHM//4.7 pF Ω
|
1100 OHM//3.6 pF Ω
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B39389-K3953-M100 with alternatives