B39458-M3953-M100 vs B39389-K9650-M100 feature comparison

B39458-M3953-M100 TDK Epcos

Buy Now Datasheet

B39389-K9650-M100 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN PLASTIC, SIP5K-5
Reach Compliance Code unknown compliant
Additional Feature M/N STANDARD I, B/G ,D/K AND L/L STANDARDS; CENTER FREQUENCY 33.9 MHZ POSSIBLE
Center or Cutoff Frequency (fo/fc) 45.75 MHz 38.9 MHz
Filter Type SAW-VIDEO/SOUND FILTER SAW-VIDEO/SOUND FILTER
Height 8.7 mm 8.7 mm
Input Impedance 1100 OHM//15.6 pF 800 OHM//9.1 pF
Insertion Loss-Max 14.2 dB 15.4 dB
JESD-609 Code e2 e2
Length 17.3 mm 17.3 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 5
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 1000 OHM//4.0 pF Ω 2200 OHM//5.4 pF Ω
Package Material PLASTIC
Terminal Finish Tin/Silver (Sn/Ag) Tin/Silver (Sn/Ag)
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare B39458-M3953-M100 with alternatives

Compare B39389-K9650-M100 with alternatives