B39458-M3953-M100 vs B39389-G9353-M100 feature comparison

B39458-M3953-M100 TDK Corporation

Buy Now Datasheet

B39389-G9353-M100 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN
Reach Compliance Code unknown unknown
Center or Cutoff Frequency (fo/fc) 45.75 MHz 38.9 MHz
Filter Type SAW-VIDEO/SOUND FILTER SAW-VIDEO/SOUND FILTER
Height 8.7 mm 8.7 mm
Input Impedance 1100 OHM//15.6 pF 1200 OHM//10.3 pF
Insertion Loss-Max 14.2 dB 14.6 dB
Length 17.3 mm 17.3 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 5
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 1000 OHM//4 pF Ω 3400 OHM//2.9 pF Ω
Package Material PLASTIC
Width 3.9 mm 3.9 mm
Base Number Matches 2 2