AUIR3313 vs AUIR3316S feature comparison

AUIR3313 International Rectifier

Buy Now Datasheet

AUIR3316S Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code SFM
Package Description ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN ROHS COMPLIANT, D2PAK-5
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER LATCH BASED PERIPHERAL DRIVER
JESD-30 Code R-PSFM-T5 R-PSSO-G4
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 5 4
Output Current Flow Direction SINK SINK
Output Current-Max 23 A 23 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM HSOP
Package Equivalence Code SIP5,.1,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 250 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Supply Voltage-Max 32 V 26 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 200 µs 350 µs
Turn-on Time 80 µs 300 µs
Base Number Matches 2 1
Samacsys Manufacturer Infineon
Length 10.16 mm
Moisture Sensitivity Level 1
Seated Height-Max 5.084 mm
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 9.08 mm

Compare AUIR3313 with alternatives

Compare AUIR3316S with alternatives