AUIPS7091G vs AUIPS7091GTR feature comparison

AUIPS7091G Infineon Technologies AG

Buy Now Datasheet

AUIPS7091GTR Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description MS-012AA, SOIC-8 ROHS COMPLIANT, MS-012AA, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 8 8
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 45 µs 45 µs
Turn-on Time 35 µs 35 µs
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Factory Lead Time 53 Weeks, 1 Day
Driver Number of Bits 1
JESD-609 Code e3
Output Current-Max 1.5 A
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Terminal Finish Tin (Sn)

Compare AUIPS7091G with alternatives

Compare AUIPS7091GTR with alternatives