AUIPS7091GTR vs IPS7091GPBF feature comparison

AUIPS7091GTR International Rectifier

Buy Now Datasheet

IPS7091GPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8 LEAD FREE, MS-012AA, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Current Flow Direction SINK SINK
Output Current-Max 1.5 A 1.5 A
Output Peak Current Limit-Nom 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 45 µs 35 µs
Turn-on Time 35 µs 45 µs
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Technology MOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)

Compare IPS7091GPBF with alternatives