-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2764
|
Newark | Power Load Sw, High Side, 5.5V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:5A, On State Resistance:0.08Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yesrohs Compliant: Yes |Infineon AUIPS7091GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16425 |
|
$1.7500 / $3.3100 | Buy Now |
DISTI #
AUIPS7091GTRCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18612 In Stock |
|
$1.5968 / $3.0700 | Buy Now |
DISTI #
AUIPS7091GTR
|
Avnet Americas | Power Switch Hi Side 1.5A 8-Pin SOIC T/R - Tape and Reel (Alt: AUIPS7091GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-AUIPS7091GTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Automotive High side 100mohm IPS 75V RoHS: Compliant | 74819 |
|
$1.4900 / $2.8900 | Buy Now |
DISTI #
V72:2272_13893051
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6V to 28V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2332 Container: Cut Strips | Americas - 78 |
|
$1.5940 / $2.1570 | Buy Now |
|
Future Electronics | AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 27500Reel |
|
$2.3600 | Buy Now |
DISTI #
69267532
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 28V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2324 | Americas - 7067 |
|
$1.6000 / $2.2375 | Buy Now |
DISTI #
77793296
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 28V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2332 | Americas - 78 |
|
$1.5940 / $2.1570 | Buy Now |
|
Bristol Electronics | 2197 |
|
RFQ | ||
DISTI #
C1S322000535967
|
Chip1Stop | Power Switch Hi Side 1.5A Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7067 |
|
$1.4100 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIPS7091GTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7091GTR
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 45 µs | |
Turn-on Time | 35 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AUIPS7091GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7091GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIPS7091G | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, MS-012AA, SOIC-8 | AUIPS7091GTR vs AUIPS7091G |
AUIPS7091GTRPBF | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIPS7091GTR vs AUIPS7091GTRPBF |
IPS7071GTRPBF | Infineon Technologies AG | $1.8797 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | AUIPS7091GTR vs IPS7071GTRPBF |
AUIPS7091GPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIPS7091GTR vs AUIPS7091GPBF |
IPS7091GTRPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | AUIPS7091GTR vs IPS7091GTRPBF |
IPS7091GPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | AUIPS7091GTR vs IPS7091GPBF |