IPS6041GPBF
vs
AUIPS6041S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
D2PAK
Package Description
MS-012AA, SOP-8
TO-263, SMSIP5H,.6,67TB
Pin Count
8
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Built-in Protections
TRANSIENT; THERMAL
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PSSO-G5
JESD-609 Code
e3
e3
Length
4.9 mm
10.16 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
5
Output Current Flow Direction
SINK
SINK
Output Current-Max
1.6 A
0.005 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOP8,.25
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.084 mm
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Technology
MOS
Terminal Finish
MATTE TIN
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
20 µs
20 µs
Turn-on Time
15 µs
15 µs
Width
3.9 mm
9.015 mm
Base Number Matches
1
2
Screening Level
AEC-Q100
Compare IPS6041GPBF with alternatives
Compare AUIPS6041S with alternatives