AUIPS6041GTR
vs
AUIPS7081S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
D2PAK-5/4
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PSSO-G4
JESD-609 Code
e3
Length
4.9 mm
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.005 A
2.3 A
Output Peak Current Limit-Nom
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Equivalence Code
SOP8,.25
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.75 mm
4.83 mm
Supply Voltage-Max
28 V
35 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Turn-off Time
20 µs
50 µs
Turn-on Time
15 µs
45 µs
Width
3.9 mm
9.015 mm
Base Number Matches
2
2
Compare AUIPS6041GTR with alternatives