AUIPS6041GTR
vs
IPS6041RPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
SOP, SOP8,.25
LEAD FREE, TO-252, DPAK, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8541.29.00.95
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT
TRANSIENT; THERMAL
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PSSO-G4
JESD-609 Code
e3
e3
Length
4.9 mm
6.54 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
8
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.005 A
2.3 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOP8,.25
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
2.52 mm
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.14 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
20 µs
20 µs
Turn-on Time
15 µs
15 µs
Width
3.9 mm
6.095 mm
Base Number Matches
1
1
Pbfree Code
Yes
parentfamilyid
1434953
Part Package Code
TO-252
Pin Count
3
kg CO2e/kg
12.04
Average Weight (mg)
328.55
CO2e (mg)
3955.742
Total Weight
368.42
Category CO2 Kg
12.04
CO2
4435.7768
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
Technology
MOS
Compare AUIPS6041GTR with alternatives
Compare IPS6041RPBF with alternatives