ATV750L-30PC
vs
EPM5032SI-20
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ALTERA CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP24,.3
SOP, SOP28,.5
Pin Count
24
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
Average Weight (mg)
5781.95
CO2e (mg)
66492.427
Category CO2 Kg
11.5
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2016-06-20
Additional Feature
10 MACROCELLS; VARIABLE PRODUCT TERMS
MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
40 MHz
62.5 MHz
In-System Programmable
NO
JESD-30 Code
R-PDIP-T24
R-PDSO-G28
JESD-609 Code
e0
e0
JTAG BST
NO
Length
32 mm
17.9 mm
Number of Dedicated Inputs
12
7
Number of I/O Lines
10
16
Number of Macro Cells
10
Number of Terminals
24
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 10 I/O
7 DEDICATED INPUTS, 16 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.3
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
30 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Architecture
PAL-TYPE
Number of Inputs
24
Number of Outputs
16
Number of Product Terms
320
Peak Reflow Temperature (Cel)
220
Compare ATV750L-30PC with alternatives
Compare EPM5032SI-20 with alternatives