ATV750L-30PC
vs
AMPAL16R6ALDE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP, DIP20,.3
Pin Count
24
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 MACROCELLS; VARIABLE PRODUCT TERMS
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Clock Frequency-Max
40 MHz
28.5 MHz
In-System Programmable
NO
JESD-30 Code
R-PDIP-T24
R-CDIP-T20
JESD-609 Code
e0
e0
JTAG BST
NO
Length
32 mm
24.257 mm
Number of Dedicated Inputs
12
8
Number of I/O Lines
10
2
Number of Macro Cells
10
Number of Terminals
24
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 10 I/O
8 DEDICATED INPUTS, 2 I/O
Output Function
MACROCELL
MIXED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
30 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Architecture
PAL-TYPE
Number of Inputs
10
Number of Outputs
6
Number of Product Terms
64
Compare ATV750L-30PC with alternatives
Compare AMPAL16R6ALDE with alternatives