ATTINY13-20SSU-SL383
vs
ATTINY13-20SSQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP8,.25
SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
YES
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP28,.31
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
64
64
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Speed
20 MHz
20 MHz
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
LG_MAX; WD_MAX; ALSO OPERATES WITH 2.7V MIN @10MHZ
Address Bus Width
Boundary Scan
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Length
5.29 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
6
Number of I/O Lines
6
Number of Timers
1
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.16 mm
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Width
5.24 mm
Compare ATTINY13-20SSU-SL383 with alternatives
Compare ATTINY13-20SSQ with alternatives