ATTINY13-20SSU-SL383
vs
ATTINY13-20SSI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
SOP, SOP8,.25
0.150 INCH, PLASTIC, MS-012, SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64
64
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Speed
20 MHz
20 MHz
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
External Data Bus Width
JESD-609 Code
e0
Length
4.89 mm
Moisture Sensitivity Level
2
Number of I/O Lines
6
Seated Height-Max
1.75 mm
Terminal Finish
TIN LEAD
Width
3.9 mm
Compare ATTINY13-20SSU-SL383 with alternatives
Compare ATTINY13-20SSI with alternatives