Part Details for ATTINY13-20SSU-SL383 by Atmel Corporation
Overview of ATTINY13-20SSU-SL383 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY13-20SSU-SL383
ATTINY13-20SSU-SL383 CAD Models
ATTINY13-20SSU-SL383 Part Data Attributes
|
ATTINY13-20SSU-SL383
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20SSU-SL383
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13-20SSU-SL383
This table gives cross-reference parts and alternative options found for ATTINY13-20SSU-SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20SSU-SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSU-SL383 vs ATTINY13-20SSUR |
ATTINY13-20SSI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSU-SL383 vs ATTINY13-20SSI |
ATTINY13-20SSQ | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13-20SSU-SL383 vs ATTINY13-20SSQ |
ATTINY13-20SSU | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13-20SSU-SL383 vs ATTINY13-20SSU |
ATTINY13-20SSU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSU-SL383 vs ATTINY13-20SSU |
ATTINY13-20SSUR | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13-20SSU-SL383 vs ATTINY13-20SSUR |