ATTINY13-20SSU-SL383 vs ATTINY13-20SSUR feature comparison

ATTINY13-20SSU-SL383 Atmel Corporation

Buy Now Datasheet

ATTINY13-20SSUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description SOP, SOP8,.25 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Terminals 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1024 1024
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 6 mA 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 0.06
Flash Memory 1
Can 0
Adc Channels 4
Adc Resolution 10
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
External Data Bus Width
JESD-609 Code e3
Length 5.29 mm
Number of I/O Lines 6
Seated Height-Max 1.75 mm
Terminal Finish Matte Tin (Sn)
Width 5.24 mm

Compare ATTINY13-20SSU-SL383 with alternatives

Compare ATTINY13-20SSUR with alternatives