ATS037W vs FC4STCBMF3.6864 feature comparison

ATS037W CTS Corporation

Buy Now Datasheet

FC4STCBMF3.6864 Fox Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CTS CORP FOX ELECTRONICS
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT CRYSTAL
Aging 5 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e1
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches 1 2
Rohs Code Yes
Series Resistance 300 Ω

Compare ATS037W with alternatives

Compare FC4STCBMF3.6864 with alternatives