FC4STCBMF3.6864
vs
49S037-20-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
25 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
50 ppm
JESD-609 Code
e1
Load Capacitance
20 pF
20 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
L11.18XB4.65XH3.5 (mm)/L0.44XB0.183XH0.138 (inch)
Series Resistance
300 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.60.00.30
Additional Feature
AT CUT CRYSTAL
Compare FC4STCBMF3.6864 with alternatives
Compare 49S037-20-E with alternatives