ATS037W vs FOX0368-20 feature comparison

ATS037W CTS Corporation

Buy Now Datasheet

FOX0368-20 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30
Additional Feature AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e0
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch)
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Rohs Code No
Series Resistance 120 Ω

Compare ATS037W with alternatives

Compare FOX0368-20 with alternatives