Part Details for ATS037W by CTS Corporation
Overview of ATS037W by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS037W
ATS037W CAD Models
ATS037W Part Data Attributes
|
ATS037W
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS037W
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch) | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS037W
This table gives cross-reference parts and alternative options found for ATS037W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS037W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037W vs HC49-4H/351FF3.6864MHZ |
HC49-4H/352FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037W vs HC49-4H/352FF3.6864MHZ |
NYP037-20(L) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | ATS037W vs NYP037-20(L) |
FOX0368-20 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | ATS037W vs FOX0368-20 |
HC49-4H/353FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037W vs HC49-4H/353FF3.6864MHZ |
49S037-20-E | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | ATS037W vs 49S037-20-E |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | ATS037W vs FC4STCBMF3.6864 |
HC49-4H/354FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037W vs HC49-4H/354FF3.6864MHZ |
ATS037T | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom | CTS Corporation | ATS037W vs ATS037T |
GSCX-39/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | ATS037W vs GSCX-39/351FF3.6864MHZ |