ATF2500C-15JU
vs
ATV2500BL-20KI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
GREEN, PLASTIC, MS-018AC, LCC-44
WINDOWED, CERAMIC, LCC-44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
NO
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
52 MHz
40 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J44
S-CQCC-J44
JESD-609 Code
e3
e0
JTAG BST
NO
NO
Length
16.586 mm
16.5862 mm
Moisture Sensitivity Level
3
2
Number of Dedicated Inputs
13
13
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
13 DEDICATED INPUTS, 24 I/O
13 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TUBE
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
15 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
16.586 mm
16.5862 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
44
Compare ATF2500C-15JU with alternatives
Compare ATV2500BL-20KI with alternatives