ATF2500C-15JU
vs
5962-9154505MYC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
LCC
Package Description
GREEN, PLASTIC, MS-018AC, LCC-44
WQCCJ,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable
NO
JESD-30 Code
S-PQCC-J44
S-CQCC-J44
JESD-609 Code
e3
e0
JTAG BST
NO
Length
16.586 mm
16.65 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
13
13
Number of I/O Lines
24
24
Number of Macro Cells
24
Number of Terminals
44
44
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
13 DEDICATED INPUTS, 24 I/O
13 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
15 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.586 mm
16.65 mm
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
Clock Frequency-Max
33 MHz
Screening Level
MIL-STD-883
Compare ATF2500C-15JU with alternatives
Compare 5962-9154505MYC with alternatives